34398A

Keysight
372-34398A
34398A

Mfr.:

Description:
Test Accessories - Other RS-232 cable kit, DB9(f) to DB9(f) plus adapter DB9(m) to DB25(f).

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Accessories - Other
RoHS:  
Accessories
RS-232 Cable Kit
Brand: Keysight
Length: 2.5 m
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: F1030-60023 RS232-61601
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.59 $46.59