34903A

372-34903A
34903A

Mfr.:

Description:
Data Logging & Acquisition Actuator/GP Switch Module for the 34970A, 20-Channel

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Datalogging
Combined
None
1 A
20 Channel
Brand: Keysight
Description/Function: Actuator/GP switch module for 34970/72A
Product Type: Dataloggers
Series: 34970A/34972A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 34903A-FG
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030908956
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Keysight DAQM903A
Keysight
Data Logging & Acquisition Actuator/GP Switch Module 20 Channel, +/-300V