B2901B

Keysight
372-B2901B
B2901B

Mfr.:

Description:
Source Measure Units - SMUs Calibration + Uncertainties + Guardbanding (Not Accredited)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
RoHS:  
2 Ohms to 200 MOhms
10 nF to 50 uF
0.015 %
Source Measure Units
Precision Source / Measure Unit
AC Supply Voltage: 90 V to 264 V
Brand: Keysight
Cable Type: USB
Current Rating: 3 A
Height: 180 mm
Length: 480 mm
Product Type: Source Measure Units - SMUs
Series: B2900B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 210 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B2900B/B2900BL Precision Source/Measure Units

Keysight B2900B/B2900BL Precision Source/Measure Units (SMUs) are compact and cost-effective benchtop SMUs with the capacity to source and measure both voltage and current. The B2900B/B2900BL units feature a maximum voltage of ±210V, a maximum current of ±3A DC, and ±10.5A pulsed sourcing capabilities. These capabilities make the devices ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy. With a precision minimum of 10fA/100nV sourcing and measuring resolution, a color LCD graphical user interface (GUI) and several task-based viewing modes will improve your productivity for test, debug, and characterization. The Keysight SMUs offer superior measurement throughput and support conventional SMU SCPI commands for easy test code migration. These features improve efficiency and lower the cost of ownership when integrating the SMUs into systems for production testing.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15,664.88 $15,664.88