MSOX2002A/903

Keysight
372-MSOX2002A-USWW
MSOX2002A/903

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope, mixed signal, 2+8 channel, 70MHz with Power cord - United States and Canada - 120V

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
8 Channel
70 MHz
1 GSa/s
Color WVGA
Mixed Signal Oscilloscope
Brand: Keysight
Height: 5.6 in
Length: 1.25 ft
Product Type: Oscilloscopes
Series: 2000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InfiniiVision 2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 2000 X-Series Oscilloscopes are mixed-signal oscilloscopes with four analog and eight digital channels and a 200MHz bandwidth. These oscilloscopes offer superior entry-level performance and optional capabilities not available on any other oscilloscope in class. The X-Series oscilloscopes perform 23 automated measurements, such as voltage, time, and frequency, as well as five waveform functions, including add, subtract, multiply, divide, and FFT. These oscilloscopes feature an 8.5" WVGA display with 64 levels of intensity grading, providing 50% more viewing area with 3.5 times the resolution (WVGA 800 x 480 versus 7-inch WQVGA 480 x 234). The InfiniiVision 2000 X-Series Oscilloscopes are ideal for test and measurement, education, and analysis (power and serial data, etc.)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,686.77 $3,686.77