MSOX4154A

372-MSOX4154A-USWW
MSOX4154A

Mfr.:

Description:
Benchtop Oscilloscopes Mixed Signal, 4+16-Ch, 1.5 GHz, Power cord - US / Canada 120V, NEMA 5-15P male

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel + 16 Channel
1.5 GHz
5 GS/s
Color TFT, LCD
Digital Oscilloscope
North American Power Cord Included
Brand: Keysight
Height: 275 mm
Height - mm: 275 mm
Length: 454 mm
Length - mm: 454 mm
Product Type: Oscilloscopes
Series: 4000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 156 mm
Width - mm: 156 mm
Part # Aliases: MSOX4154A/903
Unit Weight: 6.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: