1096

Keystone Electronics
534-1096
1096

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 18350 PC BATTERY HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Connectors
18350
1 Battery
SMD/SMT
Black
Nylon
Snap-In
Brand: Keystone Electronics
Contact Plating: Gold
Moisture Sensitive: Yes
Number of Contacts: 4
Packaging: Tray
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 200
Subcategory: Battery
Type: Tray
Unit Weight: 19.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

18350 Cylindrical Battery Holder

Keystone Electronics 18350 Cylindrical Cell Battery Holders are specifically engineered to withstand the rigors of abuse and recharging cycles associated with the 18350 Lithium-Ion cell usages. 18350 Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, telecom and electronic cigarette and vaping applications that have circuit protection to prevent battery damage. Holders are clearly marked with polarity identification to assure proper orientation and feature snap-in PC contacts which assure stability during wave soldering. The bodies are molded from UL 94V-0 rated plastics. Contacts are 0.012" (0.30mm) thick spring steel with tin nickel plating or phosphor bronze with gold flash plating. Keystone Electronics 18350 Cylindrical Cell Battery Holders offer optional snap-on, molded PBT UL 94V-0, tamper proof covers which help protect against severe shock, vibration and shorting potential are also available.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
400
Expected 2026/12/08
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.72 $5.72
$4.85 $48.50
$4.70 $117.50
$4.47 $447.00
$4.45 $890.00
$4.20 $2,520.00
$3.27 $3,270.00
$3.05 $7,930.00