1223

Keystone Electronics
534-1223
1223

Mfr.:

Description:
Circuit Board Hardware - PCB .093 SEAMLS CNTC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Pin, Seamless
10.68 mm
Unthreaded
3.18 mm
Brass
Brand: Keystone Electronics
Color: Silver
Inside Diameter: 2.36 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2027/03/01
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.411 $0.41
$0.312 $3.12
$0.278 $6.95
$0.235 $23.50
$0.195 $97.50
$0.18 $180.00
$0.163 $407.50
$0.15 $750.00