1236

Keystone Electronics
534-1236
1236

Mfr.:

Description:
Circuit Board Hardware - PCB .05 TERMINAL FLARED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pins
Terminal Pin, Flare Tip
11.91 mm
2.03 mm
Brass
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 153.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,906

Stock:
2,906 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.273 $0.27
$0.209 $2.09
$0.187 $4.68
$0.158 $15.80
$0.131 $65.50
$0.119 $119.00
$0.108 $270.00
$0.101 $505.00