1932B

Keystone Electronics
534-1932B
1932B

Mfr.:

Description:
Standoffs & Spacers NYLON PC SUPPORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Supports
Locking
0.875 in
Nylon
0.275 in
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 0.07 in
Product Type: Standoffs, Spacers & Supports
Series: 1900
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 754.038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.468 $0.47
$0.397 $3.97
$0.362 $9.05
$0.295 $29.50
$0.254 $127.00
$0.211 $211.00
$0.19 $475.00
$0.184 $920.00