2046

Keystone Electronics
534-2046
2046

Mfr.:

Description:
Enclosures, Boxes & Cases Alum cover panel for 700 case

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Cover Panel
Aluminum
Black
Black
152.27 mm
88.77 mm
1.57 mm
Brand: Keystone Electronics
Features: Can be machined to accept dials, switches and displays
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.58 $6.58
$5.79 $144.75
$4.85 $485.00
$4.42 $1,105.00
$4.28 $2,140.00
$3.88 $3,880.00
$3.77 $9,425.00
5,000 Quote