2245

Keystone Electronics
534-2245
2245

Mfr.:

Description:
Washers #4 RETAINING WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Retaining Washer
Nylon
2.6 mm
6.7 mm
0.81 mm
4
Bulk
Brand: Keystone Electronics
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24,415

Stock:
24,415 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.114 $0.11
$0.074 $0.74
$0.066 $1.65
$0.055 $5.50
$0.045 $22.50
$0.041 $41.00
$0.036 $90.00
$0.034 $170.00