24876

Keystone Electronics
534-24876
24876

Mfr.:

Description:
Standoffs & Spacers SMT Standoff, M2.5 - 10mm Length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoff
SM Standoff
M2.5
10 mm
Steel
5.1 mm
Tin
Female
Reel
Cut Tape
Brand: Keystone Electronics
Mounting Hole Size: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Series: Metric
Factory Pack Quantity: 300
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metric Standoffs

Keystone Electronics Metric Standoffs are threaded standoffs ranging from 2.00mm to 8.00mm in height with an M2.5 thread and a 5.10mm outer diameter. Keystone Electronics Metric Standoffs can be installed using surface-mount technology (SMT) standoff mounting holes and equipment. The threaded standoffs are designed for threaded printed circuit board (PCB) applications. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,200
Expected 2027/02/01
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.969 $0.97
$0.756 $7.56
$0.716 $17.90
$0.642 $64.20
Full Reel (Order in multiples of 300)
$0.642 $192.60
$0.54 $324.00
$0.444 $399.60
$0.406 $974.40
$0.398 $1,910.40