3555-2

Keystone Electronics
534-3555-2
3555-2

Mfr.:

Description:
Fuse Holder FUSE SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
M60 / M60p38
Fuse Holders
MAXI
Blade Fuse
PCB Mount
1 Pole
50 A
500 VAC
Through Hole
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 3.307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Maxi Auto Fuse Holders

Keystone Electronics Maxi Auto Fuse Holders are designed to secure positioning during soldering. These fuse holders include low insertion force and reliable and compact automotive blade fuse holders for maxi-style auto blade fuses. The maxi auto fuse holders feature 40A and 50A current ratings and fully insulated clips to protect fuses and reduce assembly time. The insulators are PA9T black Nylon with Tin-Nickel plated Brass contacts to withstand shock and vibration. These fuse holders are available in Thru-Hole (THM) (Cat. No. 3581) and Surface Mount (SMT) (Cat. No 3582).

In Stock: 5,642

Stock:
5,642
Can Dispatch Immediately
On Order:
11,700
Expected 2026/11/19
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.33 $13.30
$1.19 $29.75
$1.07 $107.00
$1.00 $500.00
$0.863 $863.00
$0.80 $2,000.00
$0.745 $3,725.00