3561KTR

Keystone Electronics
534-3561KTR
3561KTR

Mfr.:

Description:
Fuse Clips SMT FUSE CLIP T/R W/END STOP 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
SMD/SMT
15 A
Tin
Reel
Body Material: Brass
Brand: Keystone Electronics
Height: 7.32 mm
Length: 5.21 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 600
Subcategory: Fuses
Width: 5.00 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909003
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Fuse Clips with Kapton Tape

Keystone Electronics Surface Mount Fuse Clips with Kapton Tape allow for more secure part pick-up by vacuum pick-and-place assembly systems. Kapton tape is currently offered on Keystone's 2AG, 5mm, mini auto blades, and standard auto blade SMT Fuse Clips. These products are supplied on tape and reel per ANSI/EIA-481 standards.

In Stock: 20,400

Stock:
20,400 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$0.454 $272.40
$0.368 $441.60
$0.341 $818.40
$0.334 $1,603.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.30
Min:
1