4617

Keystone Electronics
534-4617
4617

Mfr.:

Description:
Mounting Fixings XSTR INSULATOR TO-66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Insulators
Nylon
3.6 mm
32.3 mm
Bulk
Brand: Keystone Electronics
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8546900090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,798

Stock:
1,798 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.354 $0.35
$0.29 $2.90
$0.265 $6.63
$0.216 $21.60
$0.183 $91.50
$0.15 $150.00
$0.135 $337.50
$0.127 $635.00