4883

Keystone Electronics
534-4883
4883

Mfr.:

Description:
Standoffs & Spacers Steel Thread Stdoff .250" 4-40 .166/.244

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
4-40
7.87 mm
Steel
5.56 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 650
Subcategory: Hardware
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318160000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Threaded Standoffs

Keystone Electronics SMT Threaded Standoffs are high-reliability steel threaded standoffs with thread sizes of 2-56, 4-40, or 6-32. Keystone threaded standoffs offer lengths from 3.09mm to 11.04mm.

In Stock: 21,577

Stock:
21,577 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.718 $0.72
$0.543 $5.43
$0.486 $12.15
$0.413 $41.30
Full Reel (Order in multiples of 650)
$0.333 $216.45
$0.314 $408.20
$0.288 $561.60
$0.273 $1,242.15
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩