7356

Keystone Electronics
534-7356
7356

Mfr.:

Description:
LED Mounting Hardware .22" T1 BI-LEAD .197 (5mm) DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Bulk
Brand: Keystone Electronics
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.

In Stock: 9,609

Stock:
9,609 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.251 $0.25
$0.212 $2.12
$0.195 $4.88
$0.158 $15.80
$0.135 $67.50
$0.11 $110.00
$0.10 $250.00
$0.097 $485.00