737

Keystone Electronics
534-737
737

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .281

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS: N
Grommets
Circular - 0.281 in
0.093 in
0.187 in
Round holes
Rubber
Bulk
Brand: Keystone Electronics
Features: Ideal for electrical insulation
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 469.756 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
4016939000
USHTS:
4016996050
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,586

Stock:
3,586 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.387 $0.39
$0.287 $2.87
$0.257 $6.43
$0.228 $22.80
$0.20 $200.00
$0.183 $457.50
$0.148 $740.00