7802

Keystone Electronics
534-7802
7802

Mfr.:

Description:
Terminals HORIZ .250X.032 HDRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Press Fit
Male
Insulated
6.4 mm
Through Hole
Black
Tin
Brass
7800
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Insulation Material: Polycarbonate (PC)
Length: 19.99 mm
Material: Brass
Mounting Angle: Horizontal
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 11 mm
Unit Weight: 2.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$2.20 $22.00
$2.16 $54.00
$2.15 $215.00
$1.84 $920.00
$1.15 $1,150.00
$1.06 $2,650.00