8184-3

Keystone Electronics
534-8184-3
8184-3

Mfr.:

Description:
Terminals SCREW TERMINAL W/ BLACK SCREW HEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Through Hole
Through Hole
Tin
Brass
8184
Bulk
Brand: Keystone Electronics
Length: 8 mm
Material: Brass
Mounting Angle: 60 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.494 $4.94
$0.451 $11.28
$0.383 $38.30
$0.317 $158.50
$0.29 $290.00
$0.266 $665.00
$0.251 $1,255.00