8656

Keystone Electronics
534-8656
8656

Mfr.:

Description:
LED Lenses LED LENS CAP T1 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Lenses
RoHS:  
LED Lens Caps
3 mm
Red
4.83 mm
Polycarbonate (PC)
Brand: Keystone Electronics
Height: 0.29 mm
Packaging: Bulk
Panel Thickness Dimension: 1.57 mm to 3.18 mm
Product Type: LED Lenses
Factory Pack Quantity: 1
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 1,195

Stock:
1,195 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.858 $8.58
$0.769 $19.23
$0.654 $65.40
$0.543 $271.50
$0.502 $502.00
$0.456 $1,140.00
$0.424 $2,120.00