8835

Keystone Electronics
534-8835
8835

Mfr.:

Description:
Standoffs & Spacers NYLON STACKING SPACER SUPPORT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Spacers
Stackable
6.4 mm
Nylon
7.9 mm
Male
Bulk
Brand: Keystone Electronics
Color: White
Inside Diameter: 3.9 mm
Mounting Hole Size: 5.9 mm
Product Type: Standoffs, Spacers & Supports
Series: 8800
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 575.625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: