9200-11

Keystone Electronics
534-9200-11
9200-11

Mfr.:

Description:
Circuit Board Hardware - PCB COMPUTER BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Computer Brackets
PC Bracket, D-Sub, 15 Pin
120.02 mm
Unthreaded
Steel
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 9200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301140
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.58 $4.58
$3.48 $34.80
$3.26 $81.50
$2.97 $297.00
$2.59 $1,295.00
$2.26 $2,260.00