920

Keystone Electronics
534-920
920

Mfr.:

Description:
USB Connectors SM A-type sckt Horz .571x.551x.275

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
SMD/SMT
4 Contact
1 Port
1 A
30 V
Right Angle
Board Lock
Tray
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.43 $14.30
$1.29 $32.25
$1.09 $109.00
$0.946 $473.00
$0.843 $843.00
$0.821 $2,052.50