APHB1608G2R2C-AMT

Kingbright
604-APHB1608G2R2CAMT
APHB1608G2R2C-AMT

Mfr.:

Description:
Multi-Colour LEDs 1.6x8mm Green/Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0603 (1608 metric)
Green, Red
574 nm, 645 nm
130 deg
20 mA
2.1 V, 1.95 V
Colorless
0.8 mm
Rectangular
Water Clear
Brand: Kingbright
Configuration: Dual
Height: 0.5 mm
Length: 1.6 mm
Luminous Intensity: 55 mcd, 80 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Part # Aliases: KPHB-1608CGKSURKC-AT-GX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
2,000
Pending
4,000
Expected 2026/11/23
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.416 $4.16
$0.301 $30.10
$0.249 $124.50
$0.233 $233.00
Full Reel (Order in multiples of 2000)
$0.217 $434.00
$0.198 $792.00
$0.183 $1,830.00
$0.18 $4,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩