APT1608F3C

Kingbright
604-APT1608F3C
APT1608F3C

Mfr.:

Description:
Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
1.2 mW/sr
120 deg
20 mA
1.2 V
80 mW
- 40 C
+ 85 C
0603 (1608 metric)
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Colour: Infrared
LED Material: GaAs
Length: 1.6 mm
Lens Appearance: Water Clear
Lens Dimensions: 1.2 mm x 0.8 mm
Lens Shape: Rectangular
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Width: 0.8 mm
Part # Aliases: KPT-1608F3C
Unit Weight: 1.814 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,745

Stock:
5,745
Can Dispatch Immediately
On Order:
14,000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.39 $0.39
$0.267 $2.67
$0.191 $19.10
$0.156 $78.00
$0.144 $144.00
Full Reel (Order in multiples of 2000)
$0.126 $252.00
$0.112 $448.00
$0.102 $1,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩