APTF1616SURKZGSYKC

Kingbright
604-APTF1616SURKZGSY
APTF1616SURKZGSYKC

Mfr.:

Description:
Multi-Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Tri-Color LEDs
SMD/SMT
0606 (1616 metric)
Red, Yellow, Green
630 nm, 590 nm, 570 nm
120 deg
20 mA
1.95 V, 2 V, 2.1 V
75 mW, 75 mW, 75 mW
Colorless
1.2 mm x 1.6 mm
Rectangular
Water Clear
Brand: Kingbright
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 250 mcd, 120 mcd, 55 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Part # Aliases: KPTF-1616SURKZGSYKC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16,531

Stock:
16,531 Can Dispatch Immediately
Quantities greater than 16531 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.27 $1.27
$0.885 $8.85
$0.647 $64.70
$0.54 $270.00
$0.53 $530.00
Full Reel (Order in multiples of 2000)
$0.45 $900.00
$0.418 $4,180.00
$0.391 $9,384.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩