KB2885CGKD

Kingbright
604-KB2885CGKD
KB2885CGKD

Mfr.:

Description:
Led Bars & Arrays 8.89X19.05 GRN LT BAR LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Green
574 nm
59 mcd
20 mA
2.1 V
75 mW
Brand: Kingbright
Length: 20.04 mm
Operating Supply Voltage: 2.1 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 25
Subcategory: LED Indication
Width: 9.94 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.29 $22.90
$1.77 $177.00
$1.55 $775.00
$1.48 $1,480.00
$1.41 $3,525.00
$1.35 $6,750.00