200048EINS

Klein Tools
247-200048EINS
200048EINS

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, Insulated, Angled Head, 8-Inch

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:
Pliers
Diagonal Cutter
8 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.28 $94.28
$81.12 $486.72
$79.55 $954.60
$77.56 $2,094.12
$77.55 $3,955.05
$77.54 $7,909.08
201 Quote