3000CRKIT

Klein Tools
247-3000CRKIT
3000CRKIT

Mfr.:

Description:
Crimpers / Crimping Tools Ratcheting Crimper Set, 10-22 AWG Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Kits
Ratchet Crimp Tool
Ferrule Terminals, 10 AWG to 22 AWG
Brand: Klein Tools
Product Type: Crimpers
Series: Crimping Tools; Crimping Tools; Wire Cutters
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cutters for Industrial Automation

Klein Tools Strippers, Cutters, and Crimpers for Industrial Automation encompass a wide range of high-quality strippers, crimpers, and cutters for both professional electricians and DIY enthusiasts. Klein Tools Strippers, Cutters, and Crimpers provide durability, precision, and comfort. Features often include ergonomic grips, strong jaws, and multiple stripping holes for various wire gauges. Whether an electrical task requires stripping insulation, cutting wires, or crimping connectors, Klein Tools provides reliable and efficient solutions.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.80 $70.80
$66.64 $399.84
$64.56 $774.72
$62.48 $1,686.96
$60.39 $3,079.89
$56.23 $5,735.46
$55.00 $13,860.00