32315HD

Klein Tools
247-32315HD
32315HD

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 15-in-1 Ratcheting Impact-Rated Multi-Bit Torsion Zone Screwdriver

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Nut Drivers
Multi-Bit Nut Driver
1/4 in
Brand: Klein Tools
Description/Function: 15-in-1 Ratcheting Impact-Rated Multi-Bit Torsion Zone Screwdriver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Screwdrivers
Factory Pack Quantity: 6
Subcategory: Tools
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
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screwdrivers for Industrial Automation

Klein Tools Screwdrivers and Nut Drivers for Industrial Automation provide durability and professional-grade quality. Klein Tools screwdrivers feature comfortable grips, strong magnetic tips for better fastener retention, and precision-machined blades for a secure fit. The nut drivers are available in various sizes and styles, including stubby and long-reach options. These options let users tackle a variety of jobs. Whether for a professional tradesperson or a DIY enthusiast, these reliable, long-lasting screwdrivers and nut drivers can handle any task.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.80 $36.80
$34.75 $208.50
$32.70 $392.40
$31.68 $950.40
$30.35 $1,638.90
$28.61 $2,918.22
$27.60 $6,955.20
$26.98 $13,597.92