69149P

Klein Tools
247-69149P
69149P

Mfr.:

Description:
Digital Multimeters Test Kit with Multimeter, Non-Contact Volt Tester, Receptacle Tester

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Digital Multimeters
RoHS:  
Multimeters
Multimeter, Non-contact Voltage Meter
Hand Held
2 MOhms
6 in
3.16 in
1.78 in
Brand: Klein Tools
Current Rating: 10 A
Product Type: Multimeters
Series: Multimeters
Factory Pack Quantity: 6
Subcategory: Test Equipment
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.39 $56.39
$53.84 $323.04
$52.77 $633.24
$51.38 $1,541.40
$50.36 $2,719.44
$49.37 $5,035.74