D504-7

247-D504-7
D504-7

Mfr.:

Description:
Pliers & Tweezers Classic Klaw Pump Pliers, 7-Inch

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Pliers
Adjustable Groove Pliers
7 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Klaw Pump Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 154.221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: