LLM8

247-LLM8
LLM8

Mfr.:

Description:
Spanners Long-Arm Hex Key, 8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: Long Arm
Factory Pack Quantity: 5
Subcategory: Tools
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: