B016MD6S

Knowles Dielectric Labs
766-AFL05235
B016MD6S

Mfr.:

Description:
Signal Conditioning GPS L1 BPF SM Bandpass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.575 GHz
100 MHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Bulk
Brand: Knowles Dielectric Labs
Insertion Loss: 3.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Bandpass
Part # Aliases: AFL05235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8534000099
USHTS:
8548000000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFL Bandpass Filters

Dielectric Laboratories / Knowles AFL Bandpass Filters are surface-mount, thin-film filters on high dielectric constant ceramic. The filter material is DLI's proprietary High K ceramic. The cover material is annealed 430 stainless steel. The components are solder surface-mount compatible and offer extremely reliable and repeatable RF performance in a small package.

SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.99 $139.99
$114.24 $1,142.40
$106.58 $2,664.50