SBSPP1000152MXT

Knowles Syfer
843-SBSPP1000152MXT
SBSPP1000152MXT

Mfr.:

Description:
EMI Filter Circuits 1500 PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
RC (Pi) Filter
1.5 nF
100 V
1 A
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
SBSPP
Reel
Cut Tape
Attenuation: 37 dB
Brand: Knowles Syfer
Height: 1.6 mm
Length: 3.2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1500
Subcategory: Filters
Width: 1.6 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536900190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.45 $3.45
$2.81 $28.10
$2.61 $65.25
$2.44 $122.00
$2.30 $230.00
$2.16 $540.00
$2.04 $1,020.00
$2.02 $2,020.00
Full Reel (Order in multiples of 1500)
$2.02 $3,030.00