JZ200HV

Knowles Voltronics
768-JZ200HV
JZ200HV

Mfr.:

Description:
Trimmer/Variable Capacitors 4.5-20pF 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
4.5 pF to 20 pF
100 V
SMD/SMT
4.5 mm (0.177 in)
3.2 mm (0.126 in)
HV Ceramic Chip Trimmer Capacitors
100 %
1.5 mm
- 40 C
+ 85 C
JZ_HV
Reel
Cut Tape
MouseReel
Brand: Knowles Voltronics
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 1500
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: 500 PPM / C
Test Frequency: 1 MHz
Voltage Rating DC: 100 VDC
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532300000
TARIC:
8532300000
CAHTS:
8532300000
USHTS:
8532300010
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

In Stock: 1,907

Stock:
1,907
Can Dispatch Immediately
On Order:
2,000
Expected 2027/02/16
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.83 $5.83
$4.14 $41.40
$3.54 $177.00
$2.97 $297.00
Full Reel (Order in multiples of 1000)
$2.49 $2,490.00
$2.38 $4,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩