NMA1T12HVEK

Knowles Voltronics
768-NMA1T12HVEK
NMA1T12HVEK

Mfr.:

Description:
Trimmer/Variable Capacitors 11pF 500volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
0.6 pF to 12 pF
3.96 mm
NMA1_HV
Bulk
Brand: Knowles Voltronics
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 3
Subcategory: Capacitors
Voltage Rating DC: 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532300000
TARIC:
8532300000
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)