2003680-100F

L-Com
17-2003680-100F
2003680-100F

Mfr.:

Description:
Ethernet Cables / Networking Cables ASi-BUS PVC UL/CSA 2X1,5 GELB, cULus CMG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: L-Com
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bus Cables

L-Com Bus Cables deliver reliable data transmission for industrial communication networks, including CAN bus, Profibus, and ASI bus systems. These fieldbus cables combine precise electrical characteristics with rugged construction for long-term performance. The Bus cables provide EMC protection, oil and flame resistance, and compliance with UL and IEC standards. These cables are available in multiple AWG sizes (16AWG to 24AWG), geometries, and shielding options to meet EMC compliance requirements. The TKD bus cables are available in 1-foot increments and 100-foot bulk lengths and support both prototyping and full-scale deployment. Typical applications include demanding automation, transportation, and process control devices.      

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.87 $260.87
$229.05 $2,290.50
$220.84 $5,521.00
$212.13 $10,606.50