HMA6-RSP05

L-Com
17-HMA6-RSP05
HMA6-RSP05

Mfr.:

Description:
Antenna Accessories ANTRSJ MAGMNT BLACK 5ft

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antenna Accessories
RoHS:  
Magnetic Mount
Rubber Duck Magnetic Mount
Mobile Antenna
Brand: L-Com
Product Type: Antenna Accessories
Series: Passive
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.12 $60.12
$53.02 $530.20
$49.85 $1,246.25
$47.18 $4,718.00
$47.04 $11,760.00
500 Quote