GO 30-SMS SET OF 50 PCS

LEM
61-GO30SMSSETOF50PCS
GO 30-SMS SET OF 50 PCS

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
30 A
Open Loop
2 us
1 %
300 kHz
4.5 V to 5.5 V
Digital, Analog
+ 125 C
- 40 C
SOIC-16
5.5 V
4.5 V
Current Transducer
Brand: LEM
Height: 2.44 mm
Length: 10.46 mm
Output Voltage: 2 V
Product Type: Board Mount Current Sensors
Series: GO SMS
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GO SMS/SME Current Transducers

LEM GO SMS/SME Current Transducers are designed to measure AC and DC currents in both industrial and automotive applications. These transducers advanced design ensures high accuracy and reliability. The GO SMS/SME current transducers provide cost-effective and compact current sensing solutions for a wide range of industries. These transducers with a small footprint and competitive pricing, offer an optimal balance of performance and affordability. The GO SME current transducers are available in the SOIC 8 package and the SMS transducers are available in the SOIC 16 package. Typical applications include small drives, Heating, Ventilation and Air Conditioning (HVAC) inverters, appliances, solar inverters, e-bikes, automotive, and industry-qualified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.37 $190.37
$160.59 $802.95
$150.21 $1,502.10
$144.70 $3,617.50
$142.84 $7,142.00
100 Quote