ECG.0B.302.CLL

LEMO
736-ECG0B302CLL
ECG.0B.302.CLL

Mfr.:

Description:
Circular Push Pull Connectors LEMO Circular Receptacle, 2 LV Contacts, with Solder termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
0B
Panel Mount
Solder
IP50
Grey
0B
Brand: LEMO
Contact Plating: Gold
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 20 AWG
Unit Weight: 46.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
100
Expected 2026/12/21
336
100
Expected 2027/01/06
236
Expected 2027/01/21
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.24 $23.24
$19.74 $197.40
$18.26 $456.50
$17.62 $881.00
$16.77 $1,677.00
$15.74 $3,935.00
$14.98 $7,490.00