LTC-2623P

LITEON
859-LTC-2623P
LTC-2623P

Mfr.:

Description:
LED Displays & Accessories 4 Digit, Red Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
4 Digit
4.85 mm x 7 mm
10 mm x 30.26 mm x 6.1 mm
Red
657 nm
Common Anode
0.75 mcd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 40 mW
Product Type: LED Displays
Factory Pack Quantity: 16
Subcategory: Displays
Viewing Area - W x H: 27.71 mm x 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1440   Multiples: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $2,808.00
$1.87 $4,697.44
$1.80 $9,014.40