LTD-4608JS

LITEON
859-LTD-4608JS
LTD-4608JS

Mfr.:

Description:
LED Displays & Accessories 2 Digit, Yellow Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
6 mm x 10 mm
19.86 mm x 12.8 mm x 7 mm
Yellow
587 nm
Common Anode
650 ucd
20 mA
2.05 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 24
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.22 $12.20
$0.90 $108.00
$0.751 $378.50
$0.698 $703.58
$0.641 $1,615.32
$0.626 $3,140.02
$0.592 $5,924.74
25,008 Quote