HFB150070-200

875-HFB150070-200
HFB150070-200

Mfr.:

Description:
Ferrite Cable Cores 242ohms 300MHz 6.99mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
HFB
Round Cable Cores Solid
224 Ohms
6.99 mm
99.67 mm
28.58 mm
Bulk
HF
Brand: Laird Technologies
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 440
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Round Cylindrical Core
Unit Weight: 18.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.51 $3.51
$2.42 $24.20
$2.06 $51.50
$1.81 $90.50
$1.57 $157.00
$1.47 $367.50