LFEC3E-5F256C

Lattice
842-LFEC3E-5F256C
LFEC3E-5F256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 3.1K LUTs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LFEC3E
3100 LE
55 kbit
160 I/O
1.14 V
1.26 V
- 40 C
+ 85 C
SMD/SMT
FPBGA-256
Tray
Brand: Lattice
Distributed RAM: 12 kbit
Embedded Block RAM - EBR: 55 kbit
Height: 1.2 mm
Length: 17 mm
Maximum Operating Frequency: 420 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 387.5 LAB
Operating Supply Voltage: 1.2 V
Peak Solder Temperature: + 225 C
Pin Count: 256
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 67 kbit
Width: 17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310060
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.d.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: