28B0375-3

LeaderTech
861-28B0375-3
28B0375-3

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.192" I.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.8 mm
9.5 mm
19.1 mm
Bulk
Brand: LeaderTech
Impedance: 140 Ohms
Factory Pack Quantity: 250
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Miniature Bead
Unit Weight: 8.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.73 $3.73
$2.56 $25.60
$2.19 $54.75
$1.93 $96.50
$1.70 $170.00
$1.50 $375.00
$1.42 $710.00