28B0562-2

LeaderTech
861-28B0562-2
28B0562-2

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.250" I.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
6.4 mm
14.2 mm
28.6 mm
Bulk
Brand: LeaderTech
Impedance: 257 Ohms
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Miniature Bead
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.65 $14.65
$11.93 $119.30
$9.58 $958.00
$7.65 $1,989.00
$7.41 $3,705.00
$7.14 $7,140.00