CS33B1984

LeaderTech
861-CS33B1984
CS33B1984

Mfr.:

Description:
Ferrite Clamp On Cores Cable Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
13.3 mm
30.9 mm
31 mm
17.9 mm
Bulk
Brand: LeaderTech
Mounting Style: Cable
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 28.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.44 $56.44
$42.07 $420.70
$37.80 $756.00