CS33B2000

LeaderTech
861-CS33B2000
CS33B2000

Mfr.:

Description:
Ferrite Clamp On Cores Cable Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
33
24.4 mm
58.6 mm
59.7 mm
58.6 mm
47 mm
Bulk
Brand: LeaderTech
Mounting Style: Cable
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.03 $99.03
$80.64 $806.40